1840492
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 15 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1840492
Alias/AKA:
MC 1 5/15-ST-3 5
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
3.5 mm
Number of Circuits:
15
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 15 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1840492
IN STOCK:
49
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$17.02
$17.020
10
$16.06
$160.600
25
$15.20
$380.000
50
$14.62
$731.000
100
$14.26
$1,426.000
250
$13.92
$3,480.000
500
+
$13.71
$6,855.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1652680000
hdc enclosures, size3, protection degree ip65, Cable entry from top, Plug housing, End-loc...
1N4007
Diode Standard Recovery Rectifier - 1000V - 1A - DO-41.
2583460000
Cable Accessories Cable Sealing Thermoplastic Elastomer Light Gray Box
2584590000
Cable Accessories Cable Sealing Thermoplastic Elastomer Light Gray Box