1841336
Phoenix ContactConn Terminal Block F 6 POS 5.08mm Screw Cable Mount 12A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1841336
Alias/AKA:
MSTB 2 5/ 6-STF-5 08 AU
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
6
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1841336 is a high-quality connector terminal block that is designed for easy and secure connection of wires. Featuring 6 positions and a 5.08mm screw cable mount, this terminal block ensures reliable and secure connections in various applications. With a maximum current rating of 12A, it is suitable for low to medium-power devices. Whether you are working on a commercial or industrial project, the PHOENIX CONTACT part 1841336 is a trusted solution that guarantees efficient and safe electrical connections.
Search Keywords:
1841336
IN STOCK:
114
Can Ship immediately
Manufacturer Stock:
800
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
7 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
5
$9.75
$48.750
25
$9.29
$232.250
50
$8.59
$429.500
100
$7.87
$787.000
250
$7.68
$1,920.000
500
$7.60
$3,800.000
1,000
+
$7.53
$7,530.000
DOWNLOADS