1842937
Phoenix ContactPCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - In combination with MCV plug components - both an MCVW and an MCVR plug must be used. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1842937
Alias/AKA:
MCD 1 5/ 4-G1F-3 81
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.81 mm
Number of Contacts:
8
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A
The PHOENIX CONTACT part 1842937 is a PCB header that is designed to handle a nominal current of 8 A and a rated voltage of 160 V. It has a nominal cross section of 1.5 mm² and features 4 positions with a pitch of 3.81 mm. The header is colored green and has a tin contact surface. It is mounted using wave soldering and has a linear pinning layout. The solder pin has a length of 3.5 mm [P]. This header should be used in combination with MCV plug components, requiring both an MCVW and an MCVR plug for proper functionality.
Search Keywords:
1842937
IN STOCK:
208
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$9.08
$45.400
25
$8.16
$204.000
50
$7.62
$381.000
100
$7.33
$733.000
250
$7.15
$1,787.500
500
$6.98
$3,490.000
1,000
+
$6.87
$6,870.000
Product Guides