help desk software
DATA SHEET

1843017

Phoenix Contact

PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - In combination with MCV plug components - both an MCVW and an MCVR plug must be used. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1843017
Alias/AKA:
MCD 1 5/12-G1F-3 81
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.81 mm
Number of Contacts:
24
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A
The PHOENIX CONTACT part 1843017 is a PCB header designed for various electrical applications. It can handle a current of up to 8 A and has a rated voltage of 160 V. With a nominal cross section of 1.5 mm², this PCB header offers reliable connectivity. This specific model features 12 positions and a pitch of 3.81 mm. The header is color-coded in green for easy identification. The contact surface is made of tin, ensuring efficient electrical conductivity. The header is designed for wave soldering mounting, making it easy to integrate into electronic assemblies. Its linear pinning layout allows for a straightforward and organized connection process. The solder pin has a length of 3.5 mm. To ensure proper operation, this PCB header should be used in combination with MCV plug components. Specifically, an MCVW and an MCVR plug are required. These components work together to achieve seamless connectivity and optimal performance.
Search Keywords:
1843017
IN STOCK: 48
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.28
$33.280
5
$32.78
$163.900
10
$32.28
$322.800
13
$31.80
$413.400
25
$24.80
$620.000
38
$22.85
$868.300
50 +
$22.39
$1,119.500
Tools/3D Models
Product Guides