1843130
Phoenix ContactPCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - In combination with MCV plug components - both an MCVW and an MCVR plug must be used. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1843130
Alias/AKA:
MCD 1 5/ 8-G1-3 81
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.81 mm
Number of Contacts:
16
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A
Enhance the connectivity of your printed circuit board with the PHOENIX CONTACT part 1843130. This PCB header features a nominal current of 8 A and a rated voltage of 160 V (III/2), making it ideal for various applications. With a nominal cross-section of 1.5 mm² and 8 positions, this green-colored header provides reliable and efficient performance. The pitch of 3.81 mm ensures compatibility with standard PCB layouts, while the tin contact surface and wave soldering mounting offer secure connections. The linear pinning layout and solder pin of 3.5 mm make installation easy and convenient. For optimal results, combine this header with MCV plug components, requiring both an MCVW and an MCVR plug for complete functionality. Trust PHOENIX CONTACT for high-quality, durable, and versatile connectivity solutions.
Search Keywords:
1843130
IN STOCK:
74
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.64
$53.200
25
$9.49
$237.250
50
$8.81
$440.500
100
$8.45
$845.000
250
$8.22
$2,055.000
500
$8.01
$4,005.000
1,000
+
$7.89
$7,890.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5447926
Conn Terminal Block F 8 POS 3.81mm Screw RA Cable Mount 8A
V23105A5505A201
Signal Relay 24VDC 3A DPDT( (20.2mm 10mm 11mm)) THT
G6E-134P-ST-US-DC3
Signal Relay 3VDC 3A SPDT(16x10x8)mm THT
1757051
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
XG4A-2031
Conn Ejector Header PL 20 POS 2.54mm Solder ST Top Entry Thru-Hole