help desk software
DATA SHEET

1843240

Phoenix Contact

PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1843240
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
4
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A
The PCB header part number 1843240 from PHOENIX CONTACT is designed for reliable electrical connections on printed circuit boards. With a nominal current of 8 A and a rated voltage of 160 V (III/2), this header can accommodate wires with a nominal cross-section of 1.5 mm². Featuring 4 positions with a pitch of 3.5 mm, this green-colored header has a contact surface coated with tin for enhanced conductivity. It is suitable for wave soldering mounting and has a linear pinning layout with solder pins spaced 3.4 mm apart. Ideal for various electronic applications requiring secure and efficient PCB connections.
Search Keywords:
1843240
IN STOCK: 750
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.63
$36.300
50
$3.22
$161.000
250
$2.85
$712.500
500
$2.70
$1,350.000
1,000
$2.66
$2,660.000
2,500
$2.59
$6,475.000
5,000
$2.55
$12,750.000
7,500 +
$2.51
$18,825.000
Tools/3D Models
Product Guides