help desk software
DATA SHEET

1846328

Phoenix Contact

Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 5, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1846328
Alias/AKA:
MC 1 5/ 5-ST-3 81 BD:1-5
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 5, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Tin
Search Keywords:
1846328
IN STOCK: 0
Manufacturer Stock:
100   can ship 12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.37
$218.500
100
$4.12
$412.000
250
$3.95
$987.500
500
$3.85
$1,925.000
1,000
$3.75
$3,750.000
2,500
$3.69
$9,225.000
5,000
$3.64
$18,200.000
7,500 +
$3.58
$26,850.000
Tools/3D Models
Product Guides