help desk software
DATA SHEET

1850673

Phoenix Contact

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1850673
Alias/AKA:
FRONT-MC 1 5/ 3-ST-3 81
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
3
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1850673 is a high-quality PCB connector designed for secure and reliable electrical connections. It has a maximum rated current of 8 A and a rated voltage of 160 V, making it suitable for a wide range of applications. With a nominal cross section of 1.5 mm², this PCB connector provides excellent conductivity and is capable of handling various types of signals and power. It features three fully insulated positions, allowing for easy and organized wiring.The connector has a pitch of 3.81 mm, ensuring compact and space-saving installations. The front screw connection method enables a quick and secure assembly, while the color-coded design in green makes it easy to identify and differentiate.To enhance conductivity and minimize resistance, the contact surface is tinned, ensuring reliable signal transmission and reducing the risk of corrosion. Overall, the PHOENIX CONTACT part 1850673 is a reliable and versatile PCB connector that guarantees excellent electrical performance and simplified installation.
Search Keywords:
1850673
IN STOCK: 174
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.07
$35.350
25
$6.27
$156.750
100
$5.55
$555.000
250
$5.25
$1,312.500
500
$5.17
$2,585.000
1,000
$5.05
$5,050.000
2,500
$4.97
$12,425.000
5,000 +
$4.90
$24,500.000
Tools/3D Models
Product Guides