1850864
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1850864
Alias/AKA:
FRONT-MC 1 5/ 3-STF-3 81
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
250
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
3
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1850864 is a PCB connector designed for secure and reliable electrical connections. It features a nominal current of 8 A and a rated voltage of 160 V (III/2). With a nominal cross-section of 1.5 mm² and 3 positions, this connector is suitable for a variety of PCB applications. The pitch of 3.81 mm makes it easy to connect wires, while the front screw connection method ensures a secure and stable connection. The green color and tin contact surface add a professional and durable touch to this high-quality connector.
Search Keywords:
1850864
IN STOCK:
0
On Order:
495
can ship 1/22/25
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$7.13
$35.650
25
$6.32
$158.000
100
$5.60
$560.000
250
$5.30
$1,325.000
500
$5.22
$2,610.000
1,000
$5.09
$5,090.000
2,500
$5.01
$12,525.000
5,000
+
$4.94
$24,700.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1829358
Feed-through header - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross ...
1778069
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1825501
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1825514
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
285-135
POWER CAGE CLAMP feedthrough terminal block - DIN 35 x 15 rail mount - 2-conductor - 2 AWG...