help desk software
DATA SHEET

1850961

Phoenix Contact

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 13 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1850961
Alias/AKA:
FRONT-MC 1 5/13-STF-3 81
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 13 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin
Search Keywords:
1850961
IN STOCK: 0
Manufacturer Stock:
92   can ship 12/9/24
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$31.44
$408.720
25
$24.52
$613.000
38
$22.59
$858.420
50 +
$22.13
$1,106.500
Tools/3D Models
Product Guides