1850990
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - connection method: Front screw connection - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1850990
Alias/AKA:
FRONT-MC 1 5/16-STF-3 81
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
The PHOENIX CONTACT part 1850990 is a high-quality PCB connector designed for reliable electrical connections. It is capable of handling a nominal current of 8 A and has a rated voltage of 160 V (III/2). With a nominal cross-section of 1.5 mm², it ensures efficient transmission of power and signals. This connector features 16 positions and a pitch of 3.81 mm, allowing for easy and organized PCB installations. The connection method is a front screw connection, ensuring secure and stable connections. Its vibrant green color makes it easy to identify and distinguish from other connectors. The contact surface is coated with tin, providing excellent conductivity and corrosion resistance. Trust the PHOENIX CONTACT part 1850990 for your PCB connections and enjoy reliable and efficient performance.
Search Keywords:
1850990
IN STOCK:
80
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$32.55
$32.550
5
$30.70
$153.500
10
$30.24
$302.400
25
$27.96
$699.000
50
$27.27
$1,363.500
100
$26.86
$2,686.000
250
+
$26.30
$6,575.000
Product Guides