1852066
Phoenix ContactPanel mounting frame - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - color: green - This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1852066
Alias/AKA:
IC-DFR 6
RoHS:
Yes
HTS:
3926909985
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Frame
Dimension:
N/A
Operating Temperature:
N/A
Panel mounting frame - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - color: green - This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08
Search Keywords:
1852066
IN STOCK:
100
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$1.95
$97.500
250
$1.70
$425.000
500
$1.65
$825.000
1,000
$1.60
$1,600.000
2,500
$1.58
$3,950.000
5,000
$1.56
$7,800.000
7,500
$1.53
$11,475.000
10,000
+
$1.51
$15,100.000
DOWNLOADS