1852082
Phoenix ContactPanel mounting frame - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1852082
Alias/AKA:
IC-DFR 8
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Frame
Dimension:
64.31 x 19.2 x 16.75 mm
Operating Temperature:
N/A
Panel mounting frame - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08
Search Keywords:
1852082
IN STOCK:
250
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$1.78
$89.000
250
$1.59
$397.500
500
$1.52
$760.000
1,000
$1.49
$1,490.000
2,500
$1.45
$3,625.000
5,000
$1.43
$7,150.000
7,500
$1.41
$10,575.000
10,000
+
$1.39
$13,900.000
Product Guides