1852163
Phoenix ContactPanel mounting frame - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - color: green - This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1852163
Alias/AKA:
IC-DFR 16
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Frame
Dimension:
104.95 x 19.2 x 16.75 mm
Operating Temperature:
N/A
Panel mounting frame - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - color: green - This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08
Search Keywords:
1852163
IN STOCK:
600
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$2.32
$116.000
250
$1.84
$460.000
500
$1.77
$885.000
1,000
$1.72
$1,720.000
2,500
$1.69
$4,225.000
5,000
$1.67
$8,350.000
7,500
$1.64
$12,300.000
10,000
+
$1.62
$16,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1825640
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1777989
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
0708263
Screw set - for securing the header to the device wall - consists of an M3 x 10 screw - wi...
1778124
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
2749880
Feed-through terminal block for VAL and FLT applications