1852176
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 2 - pitch: 3.81 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1852176
Alias/AKA:
MCC 1/ 2-STZ-3 81
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Wire to Board
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
3.81 mm
Number of Contacts:
2
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Termination Method:
Crimp
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 2 - pitch: 3.81 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)
Search Keywords:
1852176
IN STOCK:
250
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$1.170
$58.500
250
$0.975
$243.750
500
$0.960
$480.000
1,000
$0.882
$882.000
2,500
$0.858
$2,145.000
5,000
$0.836
$4,180.000
7,500
$0.823
$6,172.500
10,000
+
$0.811
$8,110.000
Product Guides