1853036
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - The plug allows conductors to be looped through from module to module. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1853036
Alias/AKA:
TMSTBP 2 5/ 4-ST-5 08
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
8
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1853036 is a PCB connector designed for reliable and secure electrical connections. It has a nominal current rating of 12 A and a rated voltage of 320 V. With a nominal cross section of 2.5 mm², it provides ample space for connecting wires.This connector features 4 positions, allowing for multiple connections to be made. It has a pitch of 5.08 mm, making it compatible with various PCB layouts. The connection method is a screw connection with tension sleeve, ensuring a solid and stable connection.The connector is green in color and has a tin contact surface, which offers optimal conductivity and corrosion resistance. With its unique design, this connector allows conductors to be looped through from module to module, providing flexibility and convenience in various electrical applications.
Search Keywords:
1853036
IN STOCK:
0
Manufacturer Stock:
2,333
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$8.57
$42.850
25
$7.14
$178.500
50
$7.03
$351.500
100
$6.73
$673.000
250
$6.28
$1,570.000
500
$6.19
$3,095.000
1,000
$6.10
$6,100.000
2,500
+
$5.97
$14,925.000
Product Guides
CUSTOMERS
ALSO BOUGHT
03-09-2049
Conn Housing PL 4 POS 5.03mm Crimp ST Cable Mount Bag
1935226
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...
CWT-7-W122-5
Wire to Wire Solder Sleeve - 0.252" (6.40mm) / 0.287" (7.29mm) Diameter - 1.279" (32.50mm)...
1052460000
Conn Jumper 10 POS ST