1857919
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1857919
Alias/AKA:
IMC 1 5/ 5-ST-3 81
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
M
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
5
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1857919
IN STOCK:
85
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$8.23
$41.150
25
$7.80
$195.000
50
$7.21
$360.500
100
$6.60
$660.000
250
$6.48
$1,620.000
500
$6.38
$3,190.000
1,000
+
$6.28
$6,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1803604
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
205205-2
CRIMP SNAP RCPT ASSY,SIZE 2
IT18R6L4
MilSpec Identification Tie - 3.9" Long - MS3368 - 18lb Tensile Strength - PA66 - Blue - 20...
TDRPRO-5102
Electromechanical Relay 12/240VDC 12V to 240VAC 12A DPDT (48x48x109.2)mm DIN Rail Time Del...
22-01-1042
Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount KK® Bag