1857922
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1857922
Alias/AKA:
IMC 1 5/ 6-ST-3 81
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
M
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
6
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1857922 is a PCB connector designed for reliable and efficient electrical connections. It has a nominal current rating of 8 A and a rated voltage of 160 V (III/2). The connector has 6 positions and a pitch of 3.81 mm, making it suitable for various applications. The connection method used is screw connection with tension sleeve, ensuring secure and stable connections. The connector is color-coded in green for easy identification. The contact surface is tin-plated, enhancing conductivity and protecting against corrosion. With a nominal cross section of 1.5 mm², this PCB connector offers excellent performance and durability.
Search Keywords:
1857922
IN STOCK:
0
On Order:
150
can ship 11/18/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$9.84
$49.200
25
$9.36
$234.000
50
$8.66
$433.000
100
$7.93
$793.000
250
$7.75
$1,937.500
500
$7.67
$3,835.000
1,000
+
$7.59
$7,590.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IPR3SAD2
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount So...
1754643
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1754724
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1803659
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1857964
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...