1857935
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1857935
Alias/AKA:
IMC 1 5/ 7-ST-3 81
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
M
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
7
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1857935
IN STOCK:
9
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$18.80
$94.000
25
$13.21
$330.250
50
$11.76
$588.000
100
$11.02
$1,102.000
250
$10.65
$2,662.500
500
$10.54
$5,270.000
1,000
+
$10.07
$10,070.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1754643
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1754724
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1858028
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1857922
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1857951
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...