1857951
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1857951
Alias/AKA:
IMC 1 5/ 9-ST-3 81
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
M
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
9
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1857951
IN STOCK:
25
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$14.25
$71.250
25
$13.85
$346.250
50
$12.88
$644.000
100
$11.84
$1,184.000
250
$11.62
$2,905.000
500
$11.50
$5,750.000
1,000
+
$11.39
$11,390.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1754643
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1754724
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1857922
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1857935
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1857980
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...