1858028
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1858028
Alias/AKA:
IMC 1 5/16-ST-3 81
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
M
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
16
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1858028
IN STOCK:
34
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$26.94
$26.940
5
$22.76
$113.800
25
$21.75
$543.750
50
$21.33
$1,066.500
100
$20.91
$2,091.000
250
$20.50
$5,125.000
500
+
$20.19
$10,095.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1754643
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
2-34141-1
PG R 22-16 COMM 22-18 MIL 4
1754724
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
34157
TERMINAL,PG R 16-14 4
1826979
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...