help desk software
DATA SHEET

1858808

Phoenix Contact

PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1858808
Alias/AKA:
GMSTB 2 5/ 6-STF-7 62
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
7.62 mm
Number of Circuits:
6
Maximum Voltage Rating:
630 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1858808 is a reliable PCB connector designed for secure and efficient electrical connections. With a nominal current rating of 12 A and a rated voltage of 630 V (III/2), this connector is suitable for various applications. It features a nominal cross section of 2.5 mm² and has 6 positions for easy connection. The pitch of 7.62 mm ensures precise and accurate alignment. The connector utilizes a screw connection with a tension sleeve, ensuring a secure and reliable connection. The green color adds visibility and clarity to the installation process, while the tin contact surface enhances conductivity. Overall, the 1858808 is a high-quality and versatile PCB connector that provides efficient and safe electrical connections.
Search Keywords:
1858808
IN STOCK: 104
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.31
$61.550
25
$10.98
$274.500
50
$10.20
$510.000
100
$9.78
$978.000
250
$9.52
$2,380.000
500
$9.27
$4,635.000
1,000 +
$9.13
$9,130.000
Tools/3D Models
Product Guides