help desk software
DATA SHEET

1859580

Phoenix Contact

Conn Shrouded Header HDR 9 POS 5.08mm Press Fit ST Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1859580
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
9
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Life Cycle:
Discontinued
The PHOENIX CONTACT part 1755804 is a high-quality PCB header designed for a variety of electrical applications. With a nominal current of 12 A and a rated voltage of 320 V, it provides reliable power and connectivity. The header features a nominal cross section of 2.5 mm², making it suitable for a range of wire sizes. With 9 positions and a pitch of 5.08 mm, this PCB header offers ample space for multiple connections. Its vibrant green color adds visual appeal and makes it easily identifiable. The contact surface is coated with tin, ensuring excellent conductivity and durability. Designed for wave soldering, this header can be easily mounted onto a PCB. Its linear pinning and solder pin with a length of 3.9 mm ensure a secure and stable connection. Overall, the PHOENIX CONTACT part 1755804 is a reliable and versatile component that meets high-quality standards, making it an ideal choice for your electrical projects.
Search Keywords:
1859580
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 127
Can Ship immediately
Minimum Order:
13
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$5.846
$75.998
26
$5.580
$145.080
39
$5.115
$199.485
50
$4.142
$207.100
100 +
$3.935
$393.500
Tools/3D Models
Product Guides