1860715
Phoenix ContactPCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Press-in technology - pin layout: Linear pinning - solder pin [P]: 3.8 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1860715
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.81 mm
Number of Contacts:
9
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Life Cycle:
Discontinued
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Press-in technology - pin layout: Linear pinning - solder pin [P]: 3.8 mm
Search Keywords:
1860715
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
46
Can Ship immediately
Minimum Order:
13
Quantity
Unit Price
Ext. Price
13
$6.438
$83.694
26
$6.145
$159.770
39
$5.633
$219.687
50
$4.561
$228.050
100
+
$4.333
$433.300
Product Guides