help desk software
DATA SHEET

1860728

Phoenix Contact

PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Press-in technology - pin layout: Linear pinning - solder pin [P]: 3.8 mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1860728
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.81 mm
Number of Contacts:
10
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT PCB header part 1803507 is designed for high-performance applications with a nominal current rating of 8 A and a rated voltage of 160 V. This header features a nominal cross-section of 1.5 mm², 10 positions with a pitch of 3.81 mm, and a bright green color for easy identification. The contact surface is coated with tin for improved conductivity, and the header is compatible with wave soldering mounting techniques. The linear pinning layout and solder pin length of 3.4 mm make it easy to integrate into various PCB designs.
Search Keywords:
1860728
  This product is discontinued, but still in stock
IN STOCK: 13
Can Ship immediately
Minimum Order:
13
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$7.124
$92.612
26
$6.800
$176.800
39
$6.233
$243.087
50
$5.047
$252.350
100 +
$4.795
$479.500
RECOMMENDED REPLACEMENT
1803507
1803507
VIEW PRODUCT
Tools/3D Models
Product Guides