1861959
Phoenix ContactPCB terminal block - nominal current: 16 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1861959
Alias/AKA:
SPTAF 1/ 4-3 5-IL
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Spring Clamp
Pitch:
3.5 mm
Number of Circuits:
4
Maximum Voltage Rating:
160 V
Maximum Current Rating:
16 A
Wire Size:
16-24 AWG
Operating Temperature:
-40 to 100 °C
PCB terminal block - nominal current: 16 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm
Search Keywords:
1861959
IN STOCK:
200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$1.42
$142.000
300
$1.38
$414.000
500
$1.36
$680.000
1,000
$1.26
$1,260.000
2,500
$1.24
$3,100.000
5,000
$1.21
$6,050.000
7,500
$1.19
$8,925.000
10,000
+
$1.18
$11,800.000
Product Guides