1863301
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1863301
Alias/AKA:
MCVR 1 5/ 2-STF-3 5
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
3.5 mm
Number of Circuits:
2
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1863301
IN STOCK:
150
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$2.00
$100.000
100
$1.86
$186.000
250
$1.81
$452.500
500
$1.78
$890.000
1,000
$1.75
$1,750.000
2,500
$1.73
$4,325.000
5,000
$1.70
$8,500.000
7,500
+
$1.68
$12,600.000
DOWNLOADS