help desk software
DATA SHEET

1871047

Phoenix Contact

Conn Terminal Block 2 POS 6.35mm 32A Cardboard

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1871047
Alias/AKA:
MKDS 5/ 2-6 35 RD
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block
Mounting:
N/A
Gender:
N/A
Termination Method:
N/A
Pitch:
6.35 mm
Number of Circuits:
2
Maximum Voltage Rating:
630 V
Maximum Current Rating:
32 A
Wire Size:
10-24 AWG
Operating Temperature:
-40 to 100 °C
Conn Terminal Block 2 POS 6.35mm 32A Cardboard
Search Keywords:
1871047
IN STOCK: 40
Can Ship immediately
You may purchase in-stock quantity up to 40
Minimum Order:
50
Available in less than min:
40
Multiple:
50
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.804
$1.804
50
$1.640
$82.000
250
$1.450
$362.500
500
$1.390
$695.000
1,000
$1.360
$1,360.000
2,500
$1.320
$3,300.000
5,000
$1.300
$6,500.000
7,500
$1.280
$9,600.000
10,000 +
$1.260
$12,600.000
Tools/3D Models
Product Guides