1873197
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1873197
Alias/AKA:
FKC 2 5/16-ST-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Spring Cage
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
5.08 mm
Number of Circuits:
16
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1873197 is a PCB connector designed for secure and reliable electrical connections. It has a nominal current rating of 12 A, making it suitable for a variety of applications. With a rated voltage of 320 V (III/2), this connector ensures safe and efficient power transmission. Featuring a nominal cross section of 2.5 mm², it provides ample space for wire connections. The connector has 16 positions, allowing for multiple connections within a single device or circuit. The 5.08 mm pitch simplifies the installation process, ensuring a neat and organized assembly. The connection method for this connector is a convenient Push-in spring connection, enabling quick and hassle-free termination of wires. With a vibrant green color, it is easily identifiable and adds visual appeal to your PCB layout. The contact surface of this connector is coated with Tin, enhancing conductivity and minimizing the risk of oxidation. All these features make the PHOENIX CONTACT part 1873197 an ideal choice for your PCB connectivity needs.
Search Keywords:
1873197
IN STOCK:
27
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$18.19
$18.190
10
$17.09
$170.900
25
$16.11
$402.750
50
$15.45
$772.500
100
$15.04
$1,504.000
250
$14.65
$3,662.500
500
+
$14.43
$7,215.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1873087
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
45000
Cable Strippers With Light Weight Reinforced Nylon Handle Type
1851067
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
TM3S25-C
The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.63" (16 mm...
1873074
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...