1873223
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1873223
Alias/AKA:
FKC 2 5/ 4-STF-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Spring Cage
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
4
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords:
1873223
IN STOCK:
300
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$5.79
$28.950
50
$4.83
$241.500
100
$4.55
$455.000
300
$4.30
$1,290.000
500
$4.24
$2,120.000
1,000
$4.14
$4,140.000
2,500
$4.07
$10,175.000
5,000
+
$4.01
$20,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1873207
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
5499374-1
A/L UNIV HDR 10P VERT SHT LAT
5747150-2
D Sub Connector - DB9 - Size 1 - 9 Contacts - Receptacle - Solder - Front Metal Shell - AM...
D09P24A4GV00LF
Conn D-Subminiature M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port