1873359
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1873359
Alias/AKA:
FKIC 2 5/ 2-ST-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords:
1873359
IN STOCK:
0
Manufacturer Stock:
50
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
50
$2.87
$143.500
100
$2.70
$270.000
250
$2.54
$635.000
500
$2.41
$1,205.000
1,000
$2.37
$2,370.000
2,500
$2.31
$5,775.000
5,000
$2.28
$11,400.000
7,500
+
$2.24
$16,800.000
Product Guides