1873838
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1873838
Alias/AKA:
FKCVW 2 5/ 5-STF-5 08
RoHS:
Yes
HTS:
8536694040
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords:
1873838
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.63
$38.150
25
$6.43
$160.750
50
$6.33
$316.500
100
$6.09
$609.000
250
$5.71
$1,427.500
500
$5.63
$2,815.000
1,000
$5.54
$5,540.000
2,500
+
$5.45
$13,625.000
Product Guides