1874002
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1874002
Alias/AKA:
FKCVR 2 5/ 7-ST-5 08
RoHS:
Yes
HTS:
8536694040
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
50
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords:
1874002
IN STOCK:
0
Manufacturer Stock:
50
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
5
$8.82
$44.100
25
$7.35
$183.750
50
$7.24
$362.000
100
$6.93
$693.000
250
$6.47
$1,617.500
500
$6.37
$3,185.000
1,000
$6.27
$6,270.000
2,500
+
$6.14
$15,350.000
Product Guides