1874031
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1874031
Alias/AKA:
FKCVR 2 5/10-ST-5 08
RoHS:
Yes
HTS:
8536694040
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
50
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords:
1874031
IN STOCK:
0
Manufacturer Stock:
50
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
5
$14.62
$73.100
25
$13.05
$326.250
50
$12.12
$606.000
100
$11.46
$1,146.000
250
$11.29
$2,822.500
500
$11.02
$5,510.000
1,000
+
$10.85
$10,850.000
Product Guides