1881419
Phoenix ContactPCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 11 - pitch: 2.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1881419
Alias/AKA:
FK-MC 0 5/11-ST-2 5
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Spring Cage
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Pitch:
2.5 mm
Number of Circuits:
11
Maximum Voltage Rating:
160 V
Maximum Current Rating:
4 A
Wire Size:
20-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1881419 is a high-quality PCB connector designed for optimal electrical connections. With a nominal current of 4 A and a rated voltage of 160 V, this connector provides reliable performance. It has 11 positions and a pitch of 2.5 mm, making it suitable for various electronic devices. The connection method is through a convenient push-in spring connection, ensuring a secure and efficient assembly process. The connector is color-coded green for easy identification, and its contact surface is made with tin for enhanced conductivity. With a nominal cross-section of 0.5 mm², this PHOENIX CONTACT PCB connector is ideal for a range of applications requiring reliable electrical connections.
Search Keywords:
1881419
IN STOCK:
210
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$16.49
$16.490
10
$15.49
$154.900
25
$14.61
$365.250
50
$14.01
$700.500
100
$13.63
$1,363.000
250
$13.28
$3,320.000
500
+
$13.08
$6,540.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
Q6F1CXXB24E
Panel Mount LED Indicator - 6mm - Blue - 24VDC - Flush Mount - Chrome Bezel - Solder Lugs ...
5745171-5
D Sub Backshell - Cable Clamp - AMPLIMITE Series - DE - 180° - Zinc Alloy Body.
608-3131-110F
608 LED PMI 0.323" Raised Flat, Red, Tintd, 2 VDC, Straight Leads, Ext Resist Req
1863152
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
HBL2341
LKG PLUG, 20A 480V, L8-20P, B/W