help desk software
DATA SHEET

1881516

Phoenix Contact

PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 9 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1881516
Alias/AKA:
MC 0 5/ 9-G-2 5
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
9
Maximum Voltage Rating:
160 V
Maximum Current Rating:
4 A
Termination Method:
Solder
Operating Temperature:
N/A
The PHOENIX CONTACT part 1881516 is a high-quality PCB header designed for various electronic applications. With a nominal current of 4 A and a rated voltage of 160 V, this header ensures reliable and efficient power transmission.Featuring a compact design and a pitch of 2.5 mm, this PCB header is perfect for space-constrained projects. Its green color adds a visually appealing touch to your PCB assembly. The header also comes with a convenient linear pinning arrangement, making it easy to connect to other components on the board.With a nominal cross-section of 0.5 mm², this header offers sufficient conductivity and effectiveness. The contact surface is coated with tin, ensuring excellent electrical conductivity and corrosion resistance.Designed for easy installation, this header is suitable for wave soldering mounting. Its solder pin measures 3.8 mm, providing a secure and stable connection.In summary, the PHOENIX CONTACT 1881516 PCB header is an outstanding choice for various electrical projects, offering reliable performance, ease of installation, and exceptional durability.
Search Keywords:
1881516
IN STOCK: 601
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.48
$174.000
100
$3.43
$343.000
250
$3.17
$792.500
500
$3.09
$1,545.000
1,000
$3.05
$3,050.000
2,500
$2.98
$7,450.000
5,000
$2.94
$14,700.000
7,500 +
$2.89
$21,675.000
Tools/3D Models
Product Guides