1881655
Phoenix ContactPCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1881655
Alias/AKA:
MCV 0 5/12-G-2 5
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
12
Maximum Voltage Rating:
160 V
Maximum Current Rating:
4 A
Termination Method:
Solder
Operating Temperature:
N/A
PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Search Keywords:
1881655
IN STOCK:
139
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$5.07
$25.350
50
$3.95
$197.500
100
$3.90
$390.000
250
$3.84
$960.000
500
$3.78
$1,890.000
1,000
$3.72
$3,720.000
2,500
$3.67
$9,175.000
5,000
+
$3.61
$18,050.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
640250-3
Wire-To-Board Connector - 3.96 mm - 3 Contacts - Receptacle - SL-156 Series - Crimp - 1 Ro...
1-1634505-0
BNC Ins Str PCB Skt 50Ohm Black
G6K-2F-Y-DC24
Signal Relay 24VDC 1A DPDT(10x7.8x5.2)mm SMD
1830596
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
BRP2411P-12-CFS
Piezo Buzzer With Internal Circuitry - 12 VDC