1897005
Phoenix ContactPCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Press-in technology - pin layout: Linear pinning - solder pin [P]: 3.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1897005
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.81 mm
Number of Contacts:
8
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT part 1827923 is a PCB header that is designed for efficient and reliable electrical connections. With a nominal current of 8 A and a rated voltage of 160 V, this header is capable of handling various power requirements. The nominal cross section of 1.5 mm² ensures optimal conductivity. Featuring 8 positions and a pitch of 3.81 mm, this header provides ample space for connecting multiple wires or components. The green color adds a visually pleasing touch to any circuit board design. The contact surface of the header is coated with tin, enhancing its electrical conductivity and resistance to corrosion. It is designed for easy integration using wave soldering mounting techniques. The linear pinning layout and solder pin with a length of 3.4 mm ensure secure and reliable connections. Whether you are a professional circuit board designer or a DIY enthusiast, the PHOENIX CONTACT part 1827923 is an excellent choice for your electrical connections.
Search Keywords:
1897005
This product is discontinued, but still in stock
IN STOCK:
18
Can Ship immediately
Minimum Order:
13
Quantity
Unit Price
Ext. Price
13
$6.667
$86.671
26
$6.364
$165.464
39
$5.833
$227.487
50
$4.723
$236.150
100
+
$4.487
$448.700
Product Guides