1897717
Phoenix ContactPCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Press-in technology - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1897717
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
4
Maximum Voltage Rating:
400 V
Maximum Current Rating:
8 A
Wire Size:
16-26 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Press-in technology - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords:
1897717
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
41
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$13.01
$130.100
25
$7.21
$180.250
50
$3.39
$169.500
100
$3.20
$320.000
250
$3.12
$780.000
500
$3.00
$1,500.000
1,000
+
$2.93
$2,930.000
Product Guides