1898855
Phoenix ContactFeed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1898855
Alias/AKA:
DFK-MSTBA 2 5/ 4-G-5 08
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Wall Mount
Pitch:
5.08 mm
Number of Contacts:
4
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.2 mm
Search Keywords:
1898855
IN STOCK:
30
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$5.27
$26.350
50
$4.44
$222.000
100
$4.21
$421.000
250
$4.00
$1,000.000
500
$3.94
$1,970.000
1,000
$3.85
$3,850.000
2,500
$3.79
$9,475.000
5,000
+
$3.74
$18,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1729128
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...
SJ-5012-BLACK
Bumpers and Leveling Elements Bumper Black Polyurethane Adhesive Mount 12.7mm Automotive
TCFH60N
Fuse Block - 1 Circuit - 60 A - 600 V - For Use With CUBEFuse - 1" W x 2.13" L (25.4mm x 5...