1900772
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1900772
Alias/AKA:
MC 1 5/ 2-ST1-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
2
Maximum Voltage Rating:
320 V
Maximum Current Rating:
8 A
Wire Size:
16-28 AWG
Operating Temperature:
-40 to 100 °C
PCB connector - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1900772
IN STOCK:
100
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$2.38
$119.000
100
$2.25
$225.000
250
$2.13
$532.500
500
$2.02
$1,010.000
1,000
$1.99
$1,990.000
2,500
$1.95
$4,875.000
5,000
$1.92
$9,600.000
7,500
+
$1.89
$14,175.000
Product Guides