1902123
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1902123
Alias/AKA:
FKCT 2 5/ 3-ST-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
The 1902123 is green PCB connector with nominal current 12 A, rated voltage (III/2) 320 V and 3 positions.
Search Keywords:
1902123
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
96
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$3.69
$184.500
100
$3.64
$364.000
250
$3.34
$835.000
500
$3.25
$1,625.000
1,000
$3.20
$3,200.000
2,500
$3.12
$7,800.000
5,000
$3.08
$15,400.000
7,500
+
$3.03
$22,725.000
Product Guides