1902136
Phoenix ContactPCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1902136
Alias/AKA:
FKCT 2 5/ 4-ST-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords:
1902136
IN STOCK:
111
Can Ship immediately
Manufacturer Stock:
98
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$5.59
$27.950
50
$4.71
$235.500
100
$4.46
$446.000
250
$4.23
$1,057.500
500
$4.17
$2,085.000
1,000
$4.08
$4,080.000
2,500
$4.02
$10,050.000
5,000
+
$3.96
$19,800.000
Product Guides