help desk software
DATA SHEET

1906129

Phoenix Contact

PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear back pinning - Solder pin [P]: 5.2 mm. The article can be aligned to create different nos. of positions! .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1906129
Alias/AKA:
MKDS 5 HV/ 4-9 52
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.52 mm
Number of Circuits:
4
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
32 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear back pinning - Solder pin [P]: 5.2 mm. The article can be aligned to create different nos. of positions!
Search Keywords:
1906129
IN STOCK: 40
Can Ship immediately
You may purchase in-stock quantity up to 40
On Order:
260   can ship 12/26/24 
Minimum Order:
50
Available in less than min:
40
Multiple:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.718
$3.718
50
$3.380
$169.000
100
$3.330
$333.000
250
$3.060
$765.000
500
$2.980
$1,490.000
1,000
$2.930
$2,930.000
2,500
$2.860
$7,150.000
5,000
$2.820
$14,100.000
7,500 +
$2.780
$20,850.000
Tools/3D Models
Product Guides