1911091
Phoenix ContactPCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Press-in technology - pin layout: Linear pinning - solder pin [P]: 3.8 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1911091
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
10
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT part 1843680 is a set of PCB headers designed for reliable electrical connections. With a nominal current rating of 8 A and a rated voltage of 160 V (III/2), these headers are capable of handling a variety of applications. The headers have 10 positions, with a pitch of 3.5 mm, making them suitable for compact PCB designs. They are color-coded in green, allowing for easy identification and organization. The contact surface is coated with tin, ensuring excellent conductivity and corrosion resistance. These headers are designed for wave soldering mounting, providing a secure and efficient installation process. The pin layout follows a linear pinning configuration, further enhancing their versatility and compatibility. The solder pin has a length of 3.4 mm, allowing for easy and efficient soldering. Overall, the PHOENIX CONTACT part 1843680 PCB headers offer excellent electrical performance and ease of installation, making them a reliable choice for a wide range of applications.
Search Keywords:
1911091
This product is discontinued, but still in stock
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
13
Available in less than min:
4
Quantity
Unit Price
Ext. Price
1
$7.836
$7.836
13
$7.124
$92.612
26
$6.800
$176.800
39
$6.233
$243.087
50
$5.047
$252.350
100
+
$4.795
$479.500
Product Guides