1911680
Phoenix ContactPCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 7, pitch 5.08 mm,connection method Push-in spring connection, color black, contact surface Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1911680
Alias/AKA:
FKC 2 5/ 7-STF-5 08 BK
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Wire to Wire
Gender:
PL
Pitch:
5.08 mm
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 7, pitch 5.08 mm,connection method Push-in spring connection, color black, contact surface Tin
Search Keywords:
1911680
IN STOCK:
40
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$9.58
$47.900
25
$8.55
$213.750
50
$7.94
$397.000
100
$7.61
$761.000
250
$7.41
$1,852.500
500
$7.22
$3,610.000
1,000
+
$7.11
$7,110.000
Product Guides