1912317
Phoenix ContactPCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1912317
Alias/AKA:
MVSTBR 2 5 HC/ 4-ST
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1912317
IN STOCK:
0
Manufacturer Stock:
2,100
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
50
$4.09
$204.500
100
$3.85
$385.000
250
$3.70
$925.000
500
$3.60
$1,800.000
1,000
$3.50
$3,500.000
2,500
$3.45
$8,625.000
5,000
$3.40
$17,000.000
7,500
+
$3.35
$25,125.000
Product Guides