1912663
Phoenix ContactPCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1912663
Alias/AKA:
MVSTBR 2 5 HC/ 6-STF-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
1912663
IN STOCK:
25
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$7.09
$35.450
25
$5.97
$149.250
50
$5.88
$294.000
100
$5.66
$566.000
250
$5.31
$1,327.500
500
$5.23
$2,615.000
1,000
$5.15
$5,150.000
2,500
+
$5.06
$12,650.000
Product Guides