help desk software
DATA SHEET

1913578

Phoenix Contact

PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 2 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1913578
Alias/AKA:
PC 6/ 2-STF-10 16
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
10.16 mm
Number of Circuits:
2
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
41 A
Wire Size:
8-18 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 1913578 is a PCB connector designed for high-performance applications. With a nominal current rating of 41 A and a rated voltage of 1000 V (III/2), this connector is ideal for demanding electrical connections. The connector has a nominal cross-section of 6 mm² and features 2 positions with a pitch of 10.16 mm. The connection method is screw connection with a tension sleeve for secure and reliable connections. The green color and silver contact surface add to the durability and visibility of the connector.
Search Keywords:
1913578
IN STOCK: 145
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.76
$48.800
25
$8.71
$217.750
50
$8.08
$404.000
100
$7.75
$775.000
250
$7.55
$1,887.500
500
$7.35
$3,675.000
1,000 +
$7.24
$7,240.000
Tools/3D Models
Product Guides