1914959
Phoenix ContactConn Shrouded Header HDR 12 POS 5mm Press Fit ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1914959
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
12
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Life Cycle:
Discontinued
The PHOENIX CONTACT part 1755600 is a high-quality PCB header designed for various electrical applications. With a nominal current of 12 A and a rated voltage of 320 V, this header ensures reliable and efficient performance in complex circuits.Featuring a nominal cross section of 2.5 mm², this header provides excellent conductivity and allows for effective transmission of electrical signals. With 12 positions and a pitch of 5 mm, it offers versatility and ease of use in wiring connections.The PCB header comes in an attractive green color, making it easily distinguishable for assembly and identification purposes. The contact surface is coated with tin, ensuring enhanced durability and corrosion-resistant properties.For effortless installation, this header is specifically designed for wave soldering mounting. It features a linear pinning layout, providing a straightforward and organized connection of wires. The solder pin has a length of 3.9 mm, making it ideal for various PCB applications.Overall, the PHOENIX CONTACT part 1755600 is a reliable and efficient choice for PCB headers, offering excellent electrical performance, convenient installation, and durable construction.
Search Keywords:
1914959
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
15
Can Ship immediately
Minimum Order:
13
Quantity
Unit Price
Ext. Price
13
$7.291
$94.783
26
$6.960
$180.960
39
$6.380
$248.820
50
$5.166
$258.300
100
+
$4.908
$490.800
Product Guides